EE-SX1041 | |
---|---|
DigiKey Part Number | OR625-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX1041 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX1041 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 4µs, 4µs | |
Operating Temperature | -25°C ~ 95°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
10 | ¥15.51500 | ¥155.15 |
25 | ¥12.59200 | ¥314.80 |
50 | ¥11.71120 | ¥585.56 |
400 | ¥10.54088 | ¥4,216.35 |
800 | ¥10.30985 | ¥8,247.88 |