TP134005-1 | |
---|---|
DigiKey Part Number | 2104-TP134005-1-ND |
Manufacturer | |
Manufacturer Product Number | TP134005-1 |
Description | BUZZER PIEZO 5V 13.8MM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1mA 4kHz 80dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 20V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 1mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.543" Dia (13.80mm) | |
Height - Seated (Max) | 0.287" (7.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥7.65100 | ¥76.51 |
25 | ¥7.08640 | ¥177.16 |
40 | ¥6.67750 | ¥267.10 |
100 | ¥6.27960 | ¥627.96 |
300 | ¥5.83327 | ¥1,749.98 |
500 | ¥5.41300 | ¥2,706.50 |
1,000 | ¥5.06420 | ¥5,064.20 |
4,900 | ¥4.79948 | ¥23,517.45 |