G3VM-61VY4 | |
---|---|
DigiKey Part Number | 39-G3VM-61VY4-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61VY4 |
Description | 60V, 700MA, 3,750VRMS, MOS FET R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61VY4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 700 mA | |
On-State Resistance (Max) | 300 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.09000 | ¥32.09 |
10 | ¥30.08600 | ¥300.86 |
25 | ¥26.74360 | ¥668.59 |
50 | ¥25.40640 | ¥1,270.32 |
100 | ¥24.06910 | ¥2,406.91 |
250 | ¥21.39480 | ¥5,348.70 |
500 | ¥20.05780 | ¥10,028.90 |
1,000 | ¥18.72063 | ¥18,720.63 |