RPI-0125 | |
---|---|
DigiKey Part Number | 846-RPI-0125BTR-ND - Tape & Reel (TR) 846-RPI-0125BCT-ND - Cut Tape (CT) 846-RPI-0125BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPI-0125 |
Description | SENSOR OPTICAL 1.2MM MODULE SLOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.047" (1.2mm) Phototransistor Slotted Module |
Datasheet | Datasheet |
EDA/CAD Models | RPI-0125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.047" (1.2mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 10µs, 10µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Slotted Module | |
Type | Unamplified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥10.71200 | ¥107.12 |
25 | ¥8.57280 | ¥214.32 |
100 | ¥7.85850 | ¥785.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥6.25077 | ¥4,688.08 |
1,500 | ¥5.89361 | ¥8,840.41 |
3,750 | ¥5.71499 | ¥21,431.21 |
5,250 | ¥5.35781 | ¥28,128.50 |
7,500 | ¥5.08992 | ¥38,174.40 |