RPI-125 | |
---|---|
DigiKey Part Number | 846-1018-ND |
Manufacturer | |
Manufacturer Product Number | RPI-125 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.047" (1.2mm) Phototransistor Slotted Module |
Datasheet | Datasheet |
EDA/CAD Models | RPI-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.047" (1.2mm) | |
Sensing Method | - | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 10µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Slotted Module | |
Type | Unamplified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥6.15500 | ¥61.55 |
25 | ¥4.92400 | ¥123.10 |
100 | ¥4.51500 | ¥451.50 |
500 | ¥3.79664 | ¥1,898.32 |
4,000 | ¥3.61302 | ¥14,452.08 |