GP1S196HCZ0F | |
---|---|
DigiKey Part Number | 1855-1067-ND |
Manufacturer | |
Manufacturer Product Number | GP1S196HCZ0F |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.043" (1.1mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | GP1S196HCZ0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 0.043" (1.1mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 30 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Response Time | 50µs, 50µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥5.33000 | ¥53.30 |
25 | ¥4.59080 | ¥114.77 |
50 | ¥4.42740 | ¥221.37 |
100 | ¥3.77200 | ¥377.20 |
500 | ¥3.27994 | ¥1,639.97 |
1,000 | ¥2.86993 | ¥2,869.93 |
5,000 | ¥2.54195 | ¥12,709.75 |