GP1S094HCZ0F | |
---|---|
DigiKey Part Number | 1855-1009-ND |
Manufacturer | |
Manufacturer Product Number | GP1S094HCZ0F |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | GP1S094HCZ0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Response Time | 50µs, 50µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥4.95600 | ¥49.56 |
25 | ¥4.27120 | ¥106.78 |
50 | ¥4.11800 | ¥205.90 |
100 | ¥3.50760 | ¥350.76 |
500 | ¥3.04990 | ¥1,524.95 |
1,000 | ¥2.66862 | ¥2,668.62 |
5,000 | ¥2.36361 | ¥11,818.05 |