009155006852006 | |
---|---|
DigiKey Part Number | 478-9917-2-ND - Tape & Reel (TR) 478-9917-1-ND - Cut Tape (CT) 478-9917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155006852006 |
Description | CONN SPRING BATTERY 6POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.74300 | ¥87.43 |
25 | ¥8.38720 | ¥209.68 |
50 | ¥8.20660 | ¥410.33 |
100 | ¥7.85020 | ¥785.02 |
250 | ¥7.13660 | ¥1,784.15 |
500 | ¥6.42302 | ¥3,211.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.48226 | ¥5,482.26 |
2,000 | ¥5.13963 | ¥10,279.26 |
3,000 | ¥4.96830 | ¥14,904.90 |
5,000 | ¥4.79697 | ¥23,984.85 |
10,000 | ¥4.55712 | ¥45,571.20 |