009155006402006 | |
---|---|
DigiKey Part Number | 478-009155006402006TR-ND - Tape & Reel (TR) 478-009155006402006CT-ND - Cut Tape (CT) 478-009155006402006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155006402006 |
Description | CONN SPRING BATTERY 6POS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.03000 | ¥81.03 |
10 | ¥72.89500 | ¥728.95 |
25 | ¥68.67000 | ¥1,716.75 |
50 | ¥66.91000 | ¥3,345.50 |
100 | ¥65.14890 | ¥6,514.89 |
250 | ¥58.10540 | ¥14,526.35 |
500 | ¥54.58388 | ¥27,291.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥48.24514 | ¥53,069.65 |