009155004541006 | |
---|---|
DigiKey Part Number | 478-5452-2-ND - Tape & Reel (TR) 478-5452-1-ND - Cut Tape (CT) 478-5452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155004541006 |
Description | CONN SPRING BATTERY 4POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 4 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.92600 | ¥99.26 |
25 | ¥9.51680 | ¥237.92 |
50 | ¥9.31480 | ¥465.74 |
100 | ¥8.90930 | ¥890.93 |
250 | ¥8.09912 | ¥2,024.78 |
500 | ¥7.28932 | ¥3,644.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.47942 | ¥6,479.42 |
2,000 | ¥6.07444 | ¥12,148.88 |
3,000 | ¥5.87195 | ¥17,615.85 |
5,000 | ¥5.66948 | ¥28,347.40 |
10,000 | ¥5.38600 | ¥53,860.00 |