BQ25616JRTWR | |
---|---|
DigiKey Part Number | 296-BQ25616JRTWRTR-ND - Tape & Reel (TR) 296-BQ25616JRTWRCT-ND - Cut Tape (CT) 296-BQ25616JRTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25616JRTWR |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25616JRTWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 13.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.91000 | ¥20.91 |
10 | ¥18.77900 | ¥187.79 |
25 | ¥17.72000 | ¥443.00 |
100 | ¥15.09650 | ¥1,509.65 |
250 | ¥14.17492 | ¥3,543.73 |
500 | ¥12.40310 | ¥6,201.55 |
1,000 | ¥10.27687 | ¥10,276.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.56291 | ¥28,688.73 |
6,000 | ¥9.20873 | ¥55,252.38 |