009155004003016 | |
---|---|
DigiKey Part Number | 478-4676-2-ND - Tape & Reel (TR) 478-4676-1-ND - Cut Tape (CT) 478-4676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155004003016 |
Description | CONN SPRING BATTERY 4POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 4 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.03600 | ¥120.36 |
25 | ¥11.52320 | ¥288.08 |
50 | ¥11.26880 | ¥563.44 |
100 | ¥10.75570 | ¥1,075.57 |
250 | ¥9.73156 | ¥2,432.89 |
500 | ¥8.96330 | ¥4,481.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.68282 | ¥7,682.82 |
2,000 | ¥7.42671 | ¥14,853.42 |
3,000 | ¥7.17061 | ¥21,511.83 |
5,000 | ¥6.81207 | ¥34,060.35 |
10,000 | ¥6.65841 | ¥66,584.10 |