009188004012062 | |
---|---|
DigiKey Part Number | 478-5490-2-ND - Tape & Reel (TR) 478-5490-1-ND - Cut Tape (CT) 478-5490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009188004012062 |
Description | CONN SPRING MOD 4POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 4 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.72500 | ¥77.25 |
25 | ¥7.40520 | ¥185.13 |
50 | ¥7.24920 | ¥362.46 |
100 | ¥6.93320 | ¥693.32 |
250 | ¥6.30316 | ¥1,575.79 |
500 | ¥5.67282 | ¥2,836.41 |
1,000 | ¥5.04254 | ¥5,042.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.72737 | ¥9,454.74 |
4,000 | ¥4.56980 | ¥18,279.20 |
6,000 | ¥4.41222 | ¥26,473.32 |
10,000 | ¥4.19161 | ¥41,916.10 |
14,000 | ¥4.09706 | ¥57,358.84 |