0788641001 | |
---|---|
DigiKey Part Number | WM11204TR-ND - Tape & Reel (TR) WM11204CT-ND - Cut Tape (CT) WM11204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0788641001 |
Description | CONN SPRING BATTERY 6POS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 6 | |
Pitch | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Row Spacing | 0.138" (3.50mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.10200 | ¥21.02 |
100 | ¥1.54260 | ¥154.26 |
1,000 | ¥1.23459 | ¥1,234.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.23456 | ¥3,086.40 |