009258008004064 | |
---|---|
DigiKey Part Number | 478-5496-2-ND - Tape & Reel (TR) 478-5496-1-ND - Cut Tape (CT) 478-5496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009258008004064 |
Description | CONN SPRING MOD 8POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 8 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.34800 | ¥73.48 |
25 | ¥7.03760 | ¥175.94 |
50 | ¥6.88140 | ¥344.07 |
100 | ¥6.56870 | ¥656.87 |
250 | ¥5.94292 | ¥1,485.73 |
500 | ¥5.50680 | ¥2,753.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥5.50673 | ¥7,709.42 |