009258008008062 | |
---|---|
DigiKey Part Number | 478-5498-2-ND - Tape & Reel (TR) 478-5498-1-ND - Cut Tape (CT) 478-5498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009258008008062 |
Description | CONN SPRING MOD 8POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 8 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥12.43800 | ¥124.38 |
25 | ¥11.91080 | ¥297.77 |
50 | ¥11.64800 | ¥582.40 |
100 | ¥11.11850 | ¥1,111.85 |
250 | ¥10.05932 | ¥2,514.83 |
500 | ¥9.26510 | ¥4,632.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥6.42520 | ¥7,710.24 |