009155005021016 | |
---|---|
DigiKey Part Number | 478-009155005021016TR-ND - Tape & Reel (TR) 478-009155005021016CT-ND - Cut Tape (CT) 478-009155005021016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155005021016 |
Description | 5 POS BATTERY 1.27MM PITCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 5 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥8.41500 | ¥84.15 |
25 | ¥7.80240 | ¥195.06 |
50 | ¥7.01440 | ¥350.72 |
100 | ¥6.84290 | ¥684.29 |
250 | ¥6.02404 | ¥1,506.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥6.02391 | ¥6,626.30 |