009155003021016 | |
---|---|
DigiKey Part Number | 478-009155003021016TR-ND - Tape & Reel (TR) 478-009155003021016CT-ND - Cut Tape (CT) 478-009155003021016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003021016 |
Description | 3 POS BATTERY 1.27MM PITCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥7.21600 | ¥72.16 |
25 | ¥6.72880 | ¥168.22 |
50 | ¥6.10640 | ¥305.32 |
100 | ¥6.07850 | ¥607.85 |
250 | ¥5.13344 | ¥1,283.36 |
500 | ¥4.86316 | ¥2,431.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥4.75654 | ¥5,232.19 |