009155003002016 | |
---|---|
DigiKey Part Number | 478-009155003002016TR-ND - Tape & Reel (TR) 478-009155003002016CT-ND - Cut Tape (CT) 478-009155003002016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003002016 |
Description | CONN SPRING BATTERY 3POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.64800 | ¥106.48 |
25 | ¥10.19320 | ¥254.83 |
50 | ¥9.96840 | ¥498.42 |
100 | ¥9.51430 | ¥951.43 |
250 | ¥8.60848 | ¥2,152.12 |
500 | ¥7.92886 | ¥3,964.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.79616 | ¥6,796.16 |
2,000 | ¥6.56961 | ¥13,139.22 |
3,000 | ¥6.34309 | ¥19,029.27 |
5,000 | ¥6.02593 | ¥30,129.65 |
10,000 | ¥5.89001 | ¥58,900.10 |