009155003401006 | |
---|---|
DigiKey Part Number | 478-13415-2-ND - Tape & Reel (TR) 478-13415-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 009155003401006 |
Description | CONN SPRING BATTERY 3POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009155003401006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥22.45400 | ¥224.54 |
25 | ¥21.26680 | ¥531.67 |
50 | ¥20.77080 | ¥1,038.54 |
100 | ¥19.78230 | ¥1,978.23 |
250 | ¥17.30956 | ¥4,327.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥16.81487 | ¥9,248.18 |
1,100 | ¥14.34208 | ¥15,776.29 |
1,650 | ¥13.84755 | ¥22,848.46 |
2,750 | ¥13.35299 | ¥36,720.72 |
5,500 | ¥12.85843 | ¥70,721.37 |