009155003251006 | |
---|---|
DigiKey Part Number | 478-009155003251006TR-ND - Tape & Reel (TR) 478-009155003251006CT-ND - Cut Tape (CT) 478-009155003251006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003251006 |
Description | 3 POSITION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.13100 | ¥101.31 |
25 | ¥9.72040 | ¥243.01 |
50 | ¥9.51520 | ¥475.76 |
100 | ¥9.10060 | ¥910.06 |
250 | ¥8.27352 | ¥2,068.38 |
500 | ¥7.44612 | ¥3,723.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.02030 | ¥5,020.30 |