009155003003018 | |
---|---|
DigiKey Part Number | 478-009155003003018TR-ND - Tape & Reel (TR) 478-009155003003018CT-ND - Cut Tape (CT) 478-009155003003018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003003018 |
Description | CONN SPRING BATTERY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.25400 | ¥102.54 |
25 | ¥9.81880 | ¥245.47 |
50 | ¥9.59900 | ¥479.95 |
100 | ¥9.16300 | ¥916.30 |
250 | ¥8.29028 | ¥2,072.57 |
500 | ¥7.63578 | ¥3,817.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.54502 | ¥6,545.02 |
2,000 | ¥6.32685 | ¥12,653.70 |
3,000 | ¥6.10870 | ¥18,326.10 |
5,000 | ¥5.80325 | ¥29,016.25 |
10,000 | ¥5.67235 | ¥56,723.50 |