009155003541006 | |
---|---|
DigiKey Part Number | 478-5451-2-ND - Tape & Reel (TR) 478-5451-1-ND - Cut Tape (CT) 478-5451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003541006 |
Description | CONN SPRING BATTERY 3POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.66100 | ¥86.61 |
25 | ¥8.30520 | ¥207.63 |
50 | ¥8.12780 | ¥406.39 |
100 | ¥7.77470 | ¥777.47 |
250 | ¥7.06764 | ¥1,766.91 |
500 | ¥6.36080 | ¥3,180.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.65409 | ¥5,654.09 |
2,000 | ¥5.30070 | ¥10,601.40 |
3,000 | ¥5.12401 | ¥15,372.03 |
5,000 | ¥4.94733 | ¥24,736.65 |
10,000 | ¥4.69996 | ¥46,999.60 |