1050400001 | |
---|---|
DigiKey Part Number | WM9695TR-ND - Tape & Reel (TR) WM9695CT-ND - Cut Tape (CT) WM9695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1050400001 |
Description | CONN SPRING BATTERY 3POS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1050400001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.87200 | ¥68.72 |
100 | ¥5.72800 | ¥572.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥5.72810 | ¥4,009.67 |
1,400 | ¥4.58242 | ¥6,415.39 |
2,100 | ¥4.29603 | ¥9,021.66 |
3,500 | ¥4.15282 | ¥14,534.87 |
4,900 | ¥4.00963 | ¥19,647.19 |
17,500 | ¥3.72323 | ¥65,156.53 |