009155003101006 | |
---|---|
DigiKey Part Number | 478-009155003101006TR-ND - Tape & Reel (TR) 478-009155003101006CT-ND - Cut Tape (CT) 478-009155003101006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003101006 |
Description | CONN SPRING BATTERY 3POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥14.12100 | ¥141.21 |
25 | ¥13.51680 | ¥337.92 |
50 | ¥13.21780 | ¥660.89 |
100 | ¥12.61680 | ¥1,261.68 |
250 | ¥11.41524 | ¥2,853.81 |
500 | ¥10.51414 | ¥5,257.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥7.29133 | ¥8,749.60 |