009155006401006 | |
---|---|
DigiKey Part Number | 478-13418-2-ND - Tape & Reel (TR) 478-13418-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 009155006401006 |
Description | CONN SPRING BATTERY 6POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009155006401006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.79200 | ¥237.92 |
25 | ¥22.53760 | ¥563.44 |
50 | ¥22.01220 | ¥1,100.61 |
100 | ¥20.96460 | ¥2,096.46 |
250 | ¥18.34364 | ¥4,585.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥17.81975 | ¥9,800.86 |
1,100 | ¥15.19918 | ¥16,719.10 |
1,650 | ¥14.67505 | ¥24,213.83 |
2,750 | ¥14.15096 | ¥38,915.14 |
5,500 | ¥13.62683 | ¥74,947.57 |