SIB-106-02-F-S | |
---|---|
DigiKey Part Number | SAM11777-ND |
Manufacturer | |
Manufacturer Product Number | SIB-106-02-F-S |
Description | CONN SPRING MOD 6POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SIB-106-02-F-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.65000 | ¥34.65 |
25 | ¥31.27920 | ¥781.98 |
50 | ¥29.06280 | ¥1,453.14 |
100 | ¥27.66700 | ¥2,766.70 |
500 | ¥25.86088 | ¥12,930.44 |