70ADH-6-FL0 | |
---|---|
DigiKey Part Number | 70ADH-6-F-ND |
Manufacturer | |
Manufacturer Product Number | 70ADH-6-FL0 |
Description | CONN SPRING MOD FEMALE 6POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Compression Contact, Female Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 70ADH-6-FL0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
20 | ¥19.19850 | ¥383.97 |
40 | ¥17.76200 | ¥710.48 |
100 | ¥16.91550 | ¥1,691.55 |
260 | ¥14.80100 | ¥3,848.26 |
500 | ¥14.37816 | ¥7,189.08 |
1,000 | ¥12.26372 | ¥12,263.72 |
2,500 | ¥11.41793 | ¥28,544.83 |