70AAJ-6-F1G | |
---|---|
DigiKey Part Number | 70AAJ-6-F1GTR-ND - Tape & Reel (TR) 70AAJ-6-F1GCT-ND - Cut Tape (CT) 70AAJ-6-F1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70AAJ-6-F1G |
Description | CONN SPRING MOD FEMALE 6POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70AAJ-6-F1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥16.55900 | ¥165.59 |
25 | ¥15.85800 | ¥396.45 |
50 | ¥15.50660 | ¥775.33 |
100 | ¥14.80060 | ¥1,480.06 |
250 | ¥13.39152 | ¥3,347.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥11.98183 | ¥8,986.37 |
1,500 | ¥10.21979 | ¥15,329.68 |
3,750 | ¥9.86735 | ¥37,002.56 |
5,250 | ¥9.37400 | ¥49,213.50 |