SEI-110-02-GF-S-AB-TR | |
---|---|
DigiKey Part Number | 612-SEI-110-02-GF-S-AB-TR-ND - Tape & Reel (TR) 612-SEI-110-02-GF-S-AB-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEI-110-02-GF-S-AB-TR |
Description | CONN SPRING MOD 10POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SEI-110-02-GF-S-AB-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 10 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.39000 | ¥40.39 |
25 | ¥36.45160 | ¥911.29 |
50 | ¥33.90640 | ¥1,695.32 |
100 | ¥32.26450 | ¥3,226.45 |
500 | ¥24.79378 | ¥12,396.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥22.33081 | ¥26,796.97 |
3,600 | ¥20.93500 | ¥75,366.00 |