VEMD1160X01

DigiKey Part Number
VEMD1160X01TR-ND - Tape & Reel (TR)
VEMD1160X01CT-ND - Cut Tape (CT)
VEMD1160X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEMD1160X01
Description
SENSOR PHOTODIODE 840NM 0805
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Photodiode 840nm 60ns 140° 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VEMD1160X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
840nm
Color - Enhanced
-
Spectral Range
700nm ~ 1070nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
60ns
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
10pA
Active Area
0.23mm²
Viewing Angle
140°
Operating Temperature
-40°C ~ 110°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.84000¥8.84
10¥5.78100¥57.81
100¥3.78460¥378.46
1,000¥2.98787¥2,987.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.78867¥8,366.01
6,000¥2.68908¥16,134.48
15,000¥2.64925¥39,738.75
30,000¥2.58949¥77,684.70
Manufacturers Standard Package