SIT8918BA-78-33S-8.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8918BA-78-33S-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-78-33S-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥26.44600 | ¥264.46 |
50 | ¥25.12000 | ¥1,256.00 |
100 | ¥22.47620 | ¥2,247.62 |
500 | ¥21.15398 | ¥10,576.99 |
1,000 | ¥18.50972 | ¥18,509.72 |
2,500 | ¥17.18763 | ¥42,969.07 |
5,000 | ¥16.52657 | ¥82,632.85 |