DLM11SN900HZ2L | |
---|---|
DigiKey Part Number | 490-18111-2-ND - Tape & Reel (TR) 490-18111-1-ND - Cut Tape (CT) 490-18111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLM11SN900HZ2L |
Description | CMC 100MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 1.38Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLM11SN900HZ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.38Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.89600 | ¥18.96 |
25 | ¥1.74800 | ¥43.70 |
50 | ¥1.60340 | ¥80.17 |
100 | ¥1.41460 | ¥141.46 |
250 | ¥1.37040 | ¥342.60 |
500 | ¥1.22468 | ¥612.34 |
1,000 | ¥0.99141 | ¥991.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.93307 | ¥3,732.28 |
8,000 | ¥0.90391 | ¥7,231.28 |
12,000 | ¥0.87475 | ¥10,497.00 |
28,000 | ¥0.84559 | ¥23,676.52 |
100,000 | ¥0.81643 | ¥81,643.00 |