Photodiodes

Results: 1,164
Manufacturer
Advanced PhotonixAmerican Bright Optoelectronics CorporationAmphenol Thermometricsams-OSRAM USA INC.ams-OSRAM USA INC.Analog Devices Inc.Broadcom LimitedCELEPIGAP OSA PhotonicsESPROS Photonics AGEverlight Electronics Co LtdExcelitas Technologies
Series
-*111346 InGaAs2601 InGaAs44X4D8AFBR-S4KAFBR-S4NArrayCAXUV
Packaging
-BagBoxBulkCanisterCaseCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Wavelength
3nm40nm220nm ~ 280nm220nm ~ 370nm240nm ~ 320nm254nm280nm320nm350nm ~ 820nm360nm365nm410nm
Color - Enhanced
-BlueBlue/GreenGreenInfrared (NIR)Infrared (NIR)/RedInfrared(NIR)/BlueRedUltraviolet (UV)
Spectral Range
1nm ~ 12nm18nm ~ 80nm190nm ~ 1100nm190nm ~ 400nm190nm ~ 570nm200nm ~ 1000nm200nm ~ 1100nm200nm ~ 320nm200nm ~ 365nm200nm ~ 380nm200nm ~ 400nm200nm ~ 900nm
Diode Type
-AvalanchePINPlanar DiffusionSchottky
Responsivity @ nm
0.6mA/mW @ 850nm0.02 A/W @ 254nm0.025 A/W @ 550nm0.026 A/W @ 405nm0.034 A/W @ 580nm0.045 A/W @ 940nm0.05 A/W @ 254nm0.06 A/W @ 254nm0.06 A/W @ 275nm0.06 A/W @ 450nm0.07 A/W @ 254nm0.07 A/W @ 365nm
Response Time
30ps70ps110ps160ps200ps230ps250ps300ps350ps500ps600ps630ps
Voltage - DC Reverse (Vr) (Max)
500 mV1 V2 V3 V5 V6 V8 V10 V12 V14 V15 V16 V
Current - Dark (Typ)
0.002pA0.007pA0.02pA0.22pA0.786pA1pA1.74pA2pA3pA5pA6pA10pA
Active Area
0.005mm²0.0095mm²10µm H x 10µm W (X3)14.0µm H x 14.0µm W (X2048)14.0µm H x 14.0µm W (X3)14µm H x 14µm W (X3)0.03mm²50µm Dia0.053mm²0.06mm Dia0.073mm²75µm Dia
Viewing Angle
16°18°20°24°27°30°32°34°35°36°40°42°
Operating Temperature
-65°C ~ 125°C-55°C ~ 100°C-55°C ~ 125°C-55°C ~ 40°C-40°C ~ 100°C-40°C ~ 100°C (TA)-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 110°C (TA)-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 55°C
Grade
-Automotive
Qualification
-AEC-Q101AEC-Q102
Mounting Type
-Chassis MountConnectorFlange MountFree HangingPanel MountPanel Mount, ThreadedSocketableSurface MountSurface Mount, Right AngleSurface Mount, Wettable FlankThrough HoleThrough Hole, Right AngleUser Defined
Package / Case
2-DIP2-DIP (0.100", 2.54mm)2-DIP (0.200", 5.08mm)2-DIP (0.200", 5.10mm)2-DIP (0.213", 5.40mm)2-DIP Module2-SIP2-SMD2-SMD, Flat Leads2-SMD, Gull Wing2-SMD, J-Lead2-SMD, No Lead
Stocking Options
Environmental Options
Media
Marketplace Product
1,164Results

Showing
of 1,164
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
VEMD2020X01
VEMD2020X01
SENSOR PHOTODIODE 940NM 2SMD GW
Vishay Semiconductor Opto Division
180,384
In Stock
1 : ¥5.36000
Cut Tape (CT)
6,000 : ¥2.10405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
750nm ~ 1050nm
PIN
-
100ns
60 V
1nA
0.23mm²
30°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
2-SMD, Gull Wing
167,525
In Stock
1 : ¥5.95000
Cut Tape (CT)
3,000 : ¥2.33783
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
350nm ~ 1120nm
PIN
-
100ns
60 V
1nA
0.23mm²
120°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
0805 (2012 Metric)
SFH203FA, SFH313FA
SFH 203 FA
SENSOR PHOTODIODE 900NM RADIAL
ams-OSRAM USA INC.
10,442
In Stock
1 : ¥6.55000
Bulk
-
Bulk
Active
900nm
-
800nm ~ 1100nm
PIN
0.6 A/W @ 850nm
5ns
50 V
1nA
1mm²
40°
-40°C ~ 100°C
-
-
Through Hole
Radial
SFH213
SFH 213
SENSOR PHOTODIODE 850NM RADIAL
ams-OSRAM USA INC.
3,478
In Stock
1 : ¥7.23000
Bulk
-
Bulk
Active
850nm
-
400nm ~ 1100nm
PIN
0.62 A/W @ 870nm
5ns
50 V
1nA
1mm²
20°
-40°C ~ 100°C
-
-
Through Hole
Radial
15,411
In Stock
1 : ¥8.84000
Cut Tape (CT)
3,000 : ¥2.78880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
820nm
-
350nm ~ 1070nm
PIN
-
60ns
20 V
5nA
0.23mm²
140°
-40°C ~ 110°C
Automotive
AEC-Q101
Surface Mount
0805 (2012 Metric)
sfh2400fa-z
SFH 2400FA-Z
SENSOR PHOTODIODE 900NM 3SMD GW
ams-OSRAM USA INC.
34,368
In Stock
1 : ¥9.18000
Cut Tape (CT)
2,000 : ¥3.09814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
750nm ~ 1100nm
PIN
-
5ns
20 V
1nA
1mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
3-SMD, Gull Wing
bp 104 fas-z
BP 104 FAS-Z
SENSOR PHOTODIODE 880NM 2SMD GW
ams-OSRAM USA INC.
9,944
In Stock
1 : ¥9.18000
Cut Tape (CT)
1,500 : ¥3.10651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
880nm
-
730nm ~ 1100nm
PIN
-
20ns
20 V
2nA
4.84mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
BPW34
BPW34
SENSOR PHOTODIODE 850NM 2DIP
ams-OSRAM USA INC.
6,897
In Stock
1 : ¥9.27000
Tube
-
Tube
Active
850nm
-
400nm ~ 1100nm
PIN
-
20ns
32 V
2nA
7mm²
120°
-40°C ~ 85°C
-
-
Through Hole
2-DIP (0.213", 5.40mm)
BPV22NF
BPV22NF
SENSOR PHOTODIODE 940NM RADIAL
Vishay Semiconductor Opto Division
51,891
In Stock
1 : ¥9.44000
Bulk
-
Bulk
Active
940nm
-
790nm ~ 1050nm
PIN
-
-
60 V
2nA
7.5mm²
120°
-40°C ~ 100°C
-
-
Through Hole
Radial, Side View
BPW34S
BPW 34 S-Z
SENSOR PHOTODIODE 850NM 2SMD GW
ams-OSRAM USA INC.
25,501
In Stock
1 : ¥9.61000
Cut Tape (CT)
1,500 : ¥3.41029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850nm
-
400nm ~ 1100nm
PIN
-
20ns
32 V
2nA
7mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
BPW34FAS,BPW34FS,BP104FS
BPW 34 FS-Z
SENSOR PHOTODIODE 950NM 2SMD GW
ams-OSRAM USA INC.
21,346
In Stock
1 : ¥9.61000
Cut Tape (CT)
1,500 : ¥3.41029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
-
780nm ~ 1100nm
PIN
-
20ns
16 V
2nA
7mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
BPW 34 FAS-Z
BPW 34 FAS-Z
SENSOR PHOTODIODE 880NM 2SMD GW
ams-OSRAM USA INC.
39,125
In Stock
1 : ¥9.78000
Cut Tape (CT)
1,500 : ¥3.47881
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
880nm
-
730nm ~ 1100nm
PIN
-
20ns
16 V
2nA
7.02mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
SFH 2400-Z
SFH 2400-Z
SENSOR PHOTODIODE 900NM 3SMD GW
ams-OSRAM USA INC.
6,576
In Stock
1 : ¥9.86000
Cut Tape (CT)
2,000 : ¥3.33456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
750nm ~ 1100nm
PIN
-
5ns
20 V
1nA
1mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
3-SMD, Gull Wing
QSB34CGR
QSB34CGR
SENSOR PHOTODIODE 940NM 2SMD GW
onsemi
22,781
In Stock
641,000
Factory
1 : ¥9.95000
Cut Tape (CT)
1,000 : ¥3.52809
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
940nm
-
400nm ~ 1100nm
PIN
-
50ns
32 V
30nA
6.5mm²
120°
-25°C ~ 85°C
-
-
Surface Mount
2-SMD, Gull Wing
10,426
In Stock
1 : ¥14.37000
Cut Tape (CT)
1,500 : ¥5.09676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
790nm ~ 1050nm
PIN
-
100ns
60 V
2nA
7.5mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
4-SMD, No Lead
PDB-C154SM
PDB-C154SM
SENSOR PHOTODIODE 660NM 1210
Advanced Photonix
15,078
In Stock
1 : ¥15.39000
Cut Tape (CT)
3,000 : ¥5.80429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
660nm
Red
400nm ~ 1100nm
PIN
-
10ns
32 V
2nA
2.10mm²
120°
-40°C ~ 80°C
-
-
Surface Mount
1210 (3225 Metric)
SFH-2440
SFH 2440
SENSOR PHOTODIODE 620NM 2SMD GW
ams-OSRAM USA INC.
1,777
In Stock
1 : ¥15.39000
Cut Tape (CT)
1,500 : ¥5.45619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
620nm
-
400nm ~ 690nm
-
0.37 A/W @ 550nm
90ns
16 V
5nA
7.02mm²
60°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
4,777
In Stock
1 : ¥15.81000
Cut Tape (CT)
1,000 : ¥5.60162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
820nm
-
350nm ~ 1070nm
PIN
-
30ns
20 V
200pA
7.5mm²
130°
-40°C ~ 110°C
Automotive
AEC-Q101
Surface Mount
4-SMD, No Lead
PDB-C152SM
PDB-C152SM
SENSOR PHOTODIODE 660NM 1206
Advanced Photonix
37,413
In Stock
1 : ¥15.98000
Cut Tape (CT)
3,000 : ¥6.02753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
660nm
Blue
400nm ~ 1100nm
PIN
-
50ns
50 V
2nA
1.66mm²
120°
-40°C ~ 80°C
-
-
Surface Mount
1206 (3216 Metric)
SFH-2240
SFH 2240
SENSOR PHOTODIODE 620NM 2SMD
ams-OSRAM USA INC.
6,654
In Stock
1 : ¥16.32000
Cut Tape (CT)
1,500 : ¥6.50513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
620nm
-
400nm ~ 690nm
PIN
0.37 A/W @ 620nm
90ns
16 V
1nA
7.02mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, No Lead
PDB-C134
PDB-C134
SENSOR PHOTODIODE 950NM RADIAL
Advanced Photonix
4,271
In Stock
1 : ¥16.32000
Bulk
-
Bulk
Active
950nm
Blue
700nm ~ 1100nm
PIN
-
10ns
100 V
2nA
1.538mm²
30°
-40°C ~ 80°C
-
-
Through Hole
Radial, 3mm Dia (T-1)
VEMD8080
VEMD8080
SENSOR PHOTODIODE 850NM 8SMD
Vishay Semiconductor Opto Division
12,113
In Stock
1 : ¥20.66000
Cut Tape (CT)
5,000 : ¥7.07702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850nm
-
350nm ~ 1100nm
PIN
-
70ns
20 V
10nA (Max)
4.5mm²
130°
-40°C ~ 85°C
-
-
Surface Mount
8-SMD, No Lead
MFG_VTBx4xxBH
VTB8440BH
SENSOR PHOTODIODE 580NM RADIAL
Excelitas Technologies
7,694
In Stock
1 : ¥26.10000
Box
-
Box
Active
580nm
Blue
330nm ~ 720nm
-
-
-
40 V
-
5.16mm²
100°
-20°C ~ 75°C
-
-
Through Hole
Radial
MFG_VTBx4xxBH
VTB8441BH
SENSOR PHOTODIODE 580NM 2DIP MOD
Excelitas Technologies
6,066
In Stock
1 : ¥28.99000
Bulk
-
Bulk
Active
580nm
Blue
330nm ~ 720nm
-
-
-
40 V
100pA
5.16mm²
100°
-20°C ~ 75°C
-
-
Through Hole
2-DIP Module
BPW20RF
BPW20RF
SENSOR PHOTODIODE 920NM RADIAL
Vishay Semiconductor Opto Division
17,862
In Stock
1 : ¥37.66000
Bulk
-
Bulk
Active
920nm
-
550nm ~ 1040nm
PIN
-
-
10 V
2nA
7.5mm²
100°
-40°C ~ 125°C
-
-
Through Hole
Radial, Lensed Metal Can, 2 Lead
Showing
of 1,164

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.