BP 104 FAS-Z | |
---|---|
DigiKey Part Number | 475-BP104FAS-ZTR-ND - Tape & Reel (TR) 475-BP104FAS-ZCT-ND - Cut Tape (CT) 475-BP104FAS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BP 104 FAS-Z |
Description | SENSOR PHOTODIODE 880NM 2SMD GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Photodiode 880nm 20ns 120° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | BP 104 FAS-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 880nm | |
Color - Enhanced | - | |
Spectral Range | 730nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 20ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 4.84mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥6.00200 | ¥60.02 |
100 | ¥3.93520 | ¥393.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.10651 | ¥4,659.77 |
3,000 | ¥2.89940 | ¥8,698.20 |
7,500 | ¥2.79585 | ¥20,968.88 |
10,500 | ¥2.75443 | ¥28,921.52 |