LM2904N/NOPB

DigiKey Part Number
LM2904NNS/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2904N/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM2904N/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.93000¥9.93
10¥8.85800¥88.58
40¥8.40475¥336.19
120¥6.90375¥828.45
280¥6.45350¥1,806.98
520¥5.70313¥2,965.63
1,000¥4.50250¥4,502.50
2,520¥4.20235¥10,589.92
5,000¥3.99221¥19,961.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.