SN74AHC04N | |
---|---|
DigiKey Part Number | 296-4519-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC04N |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC04N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.67000 | ¥56.70 |
25 | ¥5.32520 | ¥133.13 |
100 | ¥4.34500 | ¥434.50 |
250 | ¥4.03568 | ¥1,008.92 |
500 | ¥3.43450 | ¥1,717.25 |
1,000 | ¥2.74759 | ¥2,747.59 |
2,500 | ¥2.49001 | ¥6,225.02 |
5,000 | ¥2.31828 | ¥11,591.40 |