SN74AHC74N | |
---|---|
DigiKey Part Number | 296-4623-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC74N |
Description | IC FF D-TYPE DUAL 1BIT 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC74N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.57500 | ¥75.75 |
25 | ¥7.18880 | ¥179.72 |
100 | ¥5.90490 | ¥590.49 |
250 | ¥5.51968 | ¥1,379.92 |
500 | ¥4.87782 | ¥2,438.91 |
1,000 | ¥3.85088 | ¥3,850.88 |
2,500 | ¥3.59418 | ¥8,985.45 |
5,000 | ¥3.41448 | ¥17,072.40 |