LM335AZ/NOPB | |
---|---|
DigiKey Part Number | LM335AZNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM335AZ/NOPB |
Description | SENSOR ANALOG -40C-100C TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM335AZ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | 10mV/°K | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±5°C) | |
Test Condition | 25°C (-40°C ~ 100°C) | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥13.26200 | ¥132.62 |
25 | ¥11.05160 | ¥276.29 |
50 | ¥10.80500 | ¥540.25 |
100 | ¥9.82320 | ¥982.32 |
500 | ¥8.59524 | ¥4,297.62 |
1,800 | ¥7.61293 | ¥13,703.27 |
5,400 | ¥7.12178 | ¥38,457.61 |