NLV27WZ07DFT2G | |
---|---|
DigiKey Part Number | NLV27WZ07DFT2GOSTR-ND - Tape & Reel (TR) NLV27WZ07DFT2GOSCT-ND - Cut Tape (CT) NLV27WZ07DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV27WZ07DFT2G |
Description | IC BUFFER NON-INVERT 5.5V SC88 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NLV27WZ07DFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.59400 | ¥25.94 |
25 | ¥2.26920 | ¥56.73 |
100 | ¥1.29710 | ¥129.71 |
250 | ¥1.21572 | ¥303.93 |
500 | ¥0.97270 | ¥486.35 |
1,000 | ¥0.74570 | ¥745.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67145 | ¥2,014.35 |
6,000 | ¥0.60430 | ¥3,625.80 |
15,000 | ¥0.53715 | ¥8,057.25 |
30,000 | ¥0.50358 | ¥15,107.40 |
75,000 | ¥0.43644 | ¥32,733.00 |
150,000 | ¥0.42972 | ¥64,458.00 |