CD4047BM | |
---|---|
DigiKey Part Number | 296-32889-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4047BM |
Description | IC MULTIVIBRATOR 80NS 14SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 80 ns 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4047BM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Astable, Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 80 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |