EHHD006A0B41-HZ | |
---|---|
DigiKey Part Number | 555-1279-ND |
Manufacturer | |
Manufacturer Product Number | EHHD006A0B41-HZ |
Description | DC DC CONVERTER 12V 72W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 72 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.28" L x 0.90" W x 0.47" H (57.9mm x 22.8mm x 12.0mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥319.20000 | ¥319.20 |
5 | ¥316.75000 | ¥1,583.75 |
10 | ¥314.29600 | ¥3,142.96 |
36 | ¥309.38639 | ¥11,137.91 |
72 | ¥294.65333 | ¥21,215.04 |
108 | ¥270.09806 | ¥29,170.59 |
252 | ¥265.18742 | ¥66,827.23 |