65403 SL005

DigiKey Part Number
65403SL005-ND
Manufacturer
Manufacturer Product Number
65403 SL005
Description
CABLE 3COND 14AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.351" (8.92mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,420.51000¥2,420.51
3¥2,242.52000¥6,727.56
5¥2,123.86600¥10,619.33
10¥2,005.20700¥20,052.07
25¥1,964.53880¥49,113.47
Manufacturers Standard Package
Alternate Length
CABLE 3COND 14AWG SLATE FEET
In-Stock: 784
Unit Price: ¥29.29000
CABLE 3COND 14AWG SLATE 1000'
In-Stock: 2
Unit Price: ¥10,831.97000
CABLE 3COND 14AWG SLATE 500'
In-Stock: 5
Unit Price: ¥8,130.26000
CABLE 3COND 14AWG SLATE 1000'
In-Stock: 0
Unit Price: ¥22.49662