VNH7040AYTR | |
---|---|
DigiKey Part Number | 497-17631-2-ND - Tape & Reel (TR) 497-17631-1-ND - Cut Tape (CT) 497-17631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNH7040AYTR |
Description | IC MOTOR DRVR 4V-28V 36POWERSSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM PowerSSO-36 TP |
Datasheet | Datasheet |
EDA/CAD Models | VNH7040AYTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 35A | |
Voltage - Supply | 4V ~ 28V | |
Voltage - Load | 4V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 TP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.38000 | ¥52.38 |
10 | ¥47.04200 | ¥470.42 |
25 | ¥44.47080 | ¥1,111.77 |
100 | ¥38.54260 | ¥3,854.26 |
250 | ¥36.56616 | ¥9,141.54 |
500 | ¥32.81064 | ¥16,405.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.67156 | ¥27,671.56 |
2,000 | ¥26.28800 | ¥52,576.00 |