AEK-MOT-2DC40Y1 | |
---|---|
DigiKey Part Number | 497-AEK-MOT-2DC40Y1-ND |
Manufacturer | |
Manufacturer Product Number | AEK-MOT-2DC40Y1 |
Description | AUTOMOTIVE-GRADE DUAL DC MOTOR D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | VNH7040AY, VN7E010AJ, VN7050AJ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes | |
Utilized IC / Part | VNH7040AY, VN7E010AJ, VN7050AJ | |
Primary Attributes | Dual DC Motor Driver, Dual High-Side Driver | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥393.16000 | ¥393.16 |