VND7140AJTR | |
---|---|
DigiKey Part Number | 497-15851-2-ND - Tape & Reel (TR) 497-15851-1-ND - Cut Tape (CT) 497-15851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND7140AJTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VND7140AJTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 8A | |
Rds On (Typ) | 140mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-16 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥17.69100 | ¥176.91 |
25 | ¥16.68960 | ¥417.24 |
100 | ¥14.21910 | ¥1,421.91 |
250 | ¥13.35168 | ¥3,337.92 |
500 | ¥11.68272 | ¥5,841.36 |
1,000 | ¥9.67991 | ¥9,679.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.01231 | ¥22,530.77 |
5,000 | ¥8.67853 | ¥43,392.65 |