RCP-5SPFFH-SCM7001

DigiKey Part Number
1754-1125-ND
Manufacturer
Manufacturer Product Number
RCP-5SPFFH-SCM7001
Description
RJ45,C SIZE PANEL SCREW 5E F CON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Datasheet
 Datasheet
EDA/CAD Models
RCP-5SPFFH-SCM7001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Circular Bayonet Coupling
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
-
Ratings
Cat5e
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon, Glass Filled
Shield Material
-
Operating Temperature
-40°C ~ 105°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.18000¥82.18
24¥73.97708¥1,775.45
48¥67.90188¥3,259.29
96¥66.11542¥6,347.08
240¥58.96796¥14,152.31
456¥55.39404¥25,259.68
960¥48.96122¥47,002.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.