IM73A135V01XTSA1 | |
---|---|
DigiKey Part Number | 448-IM73A135V01XTSA1TR-ND - Tape & Reel (TR) 448-IM73A135V01XTSA1CT-ND - Cut Tape (CT) 448-IM73A135V01XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM73A135V01XTSA1 |
Description | MIC MEMS ANALOG NC -38DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Hz ~ 1 kHz Analog Microphone MEMS (Silicon) 1.52 V ~ 3 V Noise Cancelling (-38dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM73A135V01XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 28 Hz ~ 1 kHz | |
Sensitivity | -38dB | |
S/N Ratio | 73dB | |
Voltage - Rated | 2.75 V | |
Voltage Range | 1.52 V ~ 3 V | |
Current - Supply | 170 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥14.52000 | ¥145.20 |
25 | ¥13.41840 | ¥335.46 |
50 | ¥12.61760 | ¥630.88 |
100 | ¥11.84640 | ¥1,184.64 |
250 | ¥10.97576 | ¥2,743.94 |
500 | ¥10.16882 | ¥5,084.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.70652 | ¥9,706.52 |