SPC584B70E3EHC0X | |
---|---|
DigiKey Part Number | 497-19519-2-ND - Tape & Reel (TR) 497-19519-1-ND - Cut Tape (CT) 497-19519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC584B70E3EHC0X |
Description | IC MCU 32BIT 2MB FLASH 100ETQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | e200z420 SPC58 4B-Line Microcontroller IC 32-Bit Single-Core 120MHz 2MB (2M x 8) FLASH 100-eTQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z420 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 88 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V, 1.14V ~ 1.26V | |
Data Converters | A/D 64 ch x 1x10b SAR, 3x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-eTQFP (14x14) | |
Package / Case | 100-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.55000 | ¥146.55 |
10 | ¥134.66500 | ¥1,346.65 |
25 | ¥129.08760 | ¥3,227.19 |
100 | ¥113.73530 | ¥11,373.53 |
250 | ¥108.15332 | ¥27,038.33 |
500 | ¥101.17566 | ¥50,587.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥92.80256 | ¥92,802.56 |