Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,906 In Stock | 1 : ¥146.55000 Cut Tape (CT) 1,000 : ¥92.80256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z420 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | 88 | 2MB (2M x 8) | FLASH | 64K x 8 | 128K x 8 | 3V ~ 5.5V, 1.14V ~ 1.26V | A/D 64 ch x 1x10b SAR, 3x12b SAR | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥167.30000 Cut Tape (CT) 1,000 : ¥105.93238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z420 | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | 44 | 2MB (2M x 8) | FLASH | 64K x 8 | 128K x 8 | 1.14V ~ 5.5V | - | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-eTQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥169.26000 Cut Tape (CT) 500 : ¥116.84600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z420 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | 154 | 2MB (2M x 8) | FLASH | 64K x 8 | 128K x 8 | 3V ~ 5.5V, 1.14V ~ 1.26V | A/D 64 ch x 1x10b SAR, 3x12b SAR | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-eLQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥173.68000 Cut Tape (CT) 800 : ¥119.92740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z420 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | 124 | 2MB (2M x 8) | FLASH | 64K x 8 | 128K x 8 | 3V ~ 5.5V, 1.14V ~ 1.26V | A/D 64 ch x 1x10b SAR, 3x12b SAR | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 144-TQFP (20x20) | 144-TQFP | |||
0 In Stock Check Lead Time | 1,000 : ¥65.57184 Bulk | Bulk | Active | - | e200z420 | 32-Bit | 120MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 1MB (1M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 10/12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-eTQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥70.09406 Bulk | Bulk | Active | - | e200z420 | 32-Bit | 120MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 10/12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-eTQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥76.99033 Bulk | Bulk | Active | - | e200z420 | 32-Bit | 120MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 10/12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-eTQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥77.44260 Bulk | Bulk | Active | - | e200z420 | 32-Bit | 120MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 2MB (2M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 10/12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-eTQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 800 : ¥79.11233 Bulk | Bulk | Active | - | e200z420 | 32-Bit | 80MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 1MB (1M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 10/12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 144-eTQFP (20x20) | 144-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥86.37389 Bulk | Bulk | Active | - | e200z420 | 32-Bit | 64MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 1MB (1M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 10/12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 800 : ¥89.52738 Bulk | Bulk | Active | - | e200z420 | 32-Bit | 80MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 2MB (2M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 10/12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 144-eTQFP (20x20) | 144-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥94.62696 Bulk | Bulk | Active | - | e200z420 | 32-Bit | 80MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 10/12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥94.85300 Bulk | Bulk | Active | - | e200z420 | 32-Bit | 120MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 10/12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥95.19220 Bulk | Bulk | Active | - | e200z420 | 32-Bit | 80MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 1MB (1M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 10/12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥95.53140 Bulk | Bulk | Active | - | e200z420 | 32-Bit | 80MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 2MB (2M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 10/12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥95.75038 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | e200z420 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | 64 | 2MB (2M x 8) | FLASH | 64K x 8 | 128K x 8 | 1.14V ~ 1.26V, 3V ~ 5.5V | A/D 10b, 12b SAR | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-eTQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 800 : ¥104.76698 Bulk | Bulk | Active | - | e200z420 | 32-Bit | 120MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 1MB (1M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 10/12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 144-eTQFP (20x20) | 144-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 960 : ¥105.93242 Tray | Tray | Active | - | e200z420 | 32-Bit | 120MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 2MB (2M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 10/12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-eTQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥111.92430 Bulk | Bulk | Active | - | e200z420 | 32-Bit | 120MHz | CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 2MB (2M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 10/12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 800 : ¥118.20188 Bulk | Bulk | Active | - | e200z420 | 32-Bit | 120MHz | CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 2MB (2M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 10/12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 144-eTQFP (20x20) | 144-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 500 : ¥118.32504 Bulk | Bulk | Active | - | e200z420 | 32-Bit | 120MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 10/12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-eLQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 500 : ¥119.06464 Bulk | Bulk | Active | - | e200z420 | 32-Bit | 120MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 2MB (2M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 10/12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-eLQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 800 : ¥119.53390 Bulk | Bulk | Active | - | e200z420 | 32-Bit | 120MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 2MB (2M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 10/12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 144-eTQFP (20x20) | 144-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 500 : ¥121.16546 Bulk | Bulk | Active | - | e200z420 | 32-Bit | 120MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 2MB (2M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 10/12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-eLQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 800 : ¥119.51464 Bulk | Bulk | Active | - | e200z420 | 32-Bit | 120MHz | CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 2MB (2M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 10/12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 144-eTQFP (20x20) | 144-TQFP Exposed Pad |